text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83082EIBZ-T

ISL83082 Series 666 kbps 5 V Half-Duplex SMT RS 485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas ISL83082EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 666kbps
ESD Voltage-Max: 15V
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 700µA
Output Type: Differential
No of Terminals: 8
Pricing Section
Global Stock:
0
USA:
0
137,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section