text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83085EIBZ-T

±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Renesas ISL83085EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 560µA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section