text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83485IBZ-T7A

ISL83485 Series ±15kV ESD 3 - 3.6 V 10 M/bps RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL83485IBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL83485IBZ-T7A is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Half Duplex and Limited slew rate. Available in surface mount SOIC-8 package.

Features:

  • Operate from a Single +3.3 V Supply (10% Tolerance)
  • Interoperable with 5 V Logic
  • High Data Rates up to 10 Mbps
  • Single Unit Load Allows up to 32 Devices on the Bus
  • Slew Rate Limited Versions for Error Free Data Transmission (ISL83483, ISL83488) up to 250kbps
  • Low Current Shutdown Mode (ISL83483, ISL83485, ISL83491) 15 nA
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs (Except ISL83488, ISL83490)
  • 10ns Propagation Delay, 1 ns Skew (ISL83485, ISL83490, ISL83491)
  • Full Duplex and Half Duplex Pinouts
  • Current Limiting and Thermal Shutdown for driver Overload Protection

Applications:

  • Factory Automation
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • RS-232 "Extension Cords"

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$312.50
USD
Quantity
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
1,250
$1.22
3,750+
$1.20
Product Variant Information section