text.skipToContent text.skipToNavigation

Référence fabricant

SP3070EEN-L/TR

SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MaxLinear SP3070EEN-L/TR - Caractéristiques techniques
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.8mA
Power Dissipation: 667mW
No of Terminals: 14
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-14N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3070EEN-L/TR is a differential line transceivers, suitable for bidirectional communication. It is available in 14 pin SOIC package.

This device include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.

Features:

  • ±15 kV ESD protection for RS485 pins
  • 3.3 V low-power operation
  • Advanced Receiver-failsafe protection for open, shorted or terminated lines
  • Up to 256 Transceivers may share Bus
  • Very low load for 8x greater fanout
  • Hot Swap glitch protection RE and DE
  • Thermal shutdown protects against driver contention
  • Available in three industry standard footprints
  • SP3070E, 3073 and 3076 in Full-Duplex (14 pin)
  • Three applications-optimized speed grades
  • SP3070E-72E: 250kbps slew-limited
  • Small form factor SO-narrow packages
  • Industrial (-40 to +85ºC) and Extended (-40 to +125ºC) temperature grades

Applications:

  • Industrial Control
  • Utility Meters Building Automation
  • Instrumentation
  • Point of Sale

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 100,00 $
USD
Quantité
Prix unitaire
2 500+
$0.84
Product Variant Information section