Manufacturer Part #
SP3076EEN-L/TR
SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
MaxLinear SP3076EEN-L/TR - Technical Attributes
| Data Rate: | 16Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 3.6V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 0.8mA |
| Power Dissipation: | 667mW |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-14N |
| Mounting Method: | Surface Mount |
Features & Applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP3073-3078E differential line transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA Standards.
Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply. High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters.
The high impedance driver output is maintained over the entire common-mode voltage range from -7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.
All RS485 inputs are ESD protected up to ±15kV (Air-Gap and Human Body Model) and up to ±8kV Contact discharge (IEC 1000-4-2).
Features:
- ±15kV ESD protection for RS485 pins
- 3.3V low-power operation
- Advanced receiver-failsafe protection for open, shorted or terminated lines
- Up to 256 Transceivers may share bus
- Very low load for 8x greater fan-out
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- SP3070E, SP3073E and SP3076E in Full-Duplex (14 pin)
- SP3071E, SP3074E and SP3077E in Full-Duplex (8 pin)
- SP3072E, SP3075E and SP3078E in Half-Duplex (8 pin)
- Three applications-optimized speed grades
- SP3070-72E: 250kbps fully slew-limited
- SP3073-75E: 500kbps slew-limited
- SP3076-78E: 16Mbps high speed
- Small form factor SO-narrow packages
- Industrial (-40 to +85ºC) & Extended (-40 to +85ºC) temperature grades
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount