text.skipToContent text.skipToNavigation

Manufacturer Part #

SP335EER1-L/TR

SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2402
Product Specification Section
MaxLinear SP335EER1-L/TR - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 20Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1mA
Power Dissipation: 1.4W
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$20,760.00
USD
Quantity
Web Price
3,000+
$6.92