text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33972TEWR2

Switch Monitoring Interface 32-SOIC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33972TEWR2 - Technical Attributes
Attributes Table
Supply Voltage: 3.1V to 5.25V
ESD Voltage-Max: ±2kV
Supply Current: 0.25mA
Interface: SPI
Power Dissipation: 1.7W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$4,800.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section