MCP2221A-I/ST in Tube by Microchip | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2221A-I/ST

MCP2221 Series 3-5.5V 13mA USB to I2C/UART Bridge Interface- TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2221A-I/ST - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$57.75
USD
Quantity
Unit Price
1
$2.36
25
$2.31
100
$2.27
250
$2.25
1,000+
$2.19
Product Variant Information section