text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X2G606PRDNJAE

PCIe2 Packet Switch with GreenPacket Technology

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X2G606PRDNJAE - Technical Attributes
Attributes Table
Supply Voltage: 1.2V
ESD Voltage-Max: 2kV
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 196
Moisture Sensitivity Level: 3
Package Style:  LBGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,442.70
USD
Quantity
Unit Price
1
$11.85
5
$11.70
25
$11.55
75
$11.45
200+
$11.29
Product Variant Information section