text.skipToContent text.skipToNavigation

Manufacturer Part #

XR20M1280IL32-F

XR20M1280 Series 24 Mbps Data Rate I2C/SPI UART with 128-Byte FIFO - QFN-32

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The XR20M1280IL32-F is a part of XR20M1280 series UART. It has an operating temperature ranging from -40 °C to +85 °C and it comes in QFN-32 Packaging.

The XR20M1280 (M1280) is a single-channel I2C/SPI Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs.

Features:

  • Integrated Level Shifters on CPU interface, UART and GPIO signals
  • Selectable I2C/SPI bus interface
  • 26MHz maximum SPI clock
  • 24Mbps maximum UART data rate
  • Up to 16 GPIOs
  • 128-Bytes TX and RX FIFOs
  • Programmable TX/RX trigger levels
  • TX/RX FIFO Level Counters
  • Independent TX/RX Baud Rate Generator
  • Fractional Baud Rate Generator
  • Auto RTS/CTS Hardware Flow Control
  • Auto XON/XOFF Software Flow Control
  • Auto RS-485 Half-Duplex Direction Control
  • Multidrop mode w/ Auto Address Detect (RX)
  • Multidrop mode w/ Address Byte Control (TX)
  • Sleep Mode with Automatic Wake-up
  • Infrared (IrDA 1.0 and 1.1) mode
  • 1.62V to 3.63V supply operation
  • Crystal oscillator or external clock input
  • 5V tolerant inputs

Applications:

  • Personal Digital Assistants (PDAs)
  • Cellular Phones/Data Devices
  • Battery-Operated Devices
  • Global Positioning System (GPS)
  • Bluetooth

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,661.10
USD
Quantity
Unit Price
490
$3.39
980+
$3.35
Product Variant Information section