text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C64215-28PVXC

CY7C64215 Series 1 kb enCoRe™ III Full Speed USB Controller - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon CY7C64215-28PVXC - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB/I2C
No of Pins: 28
Supply Current: 14mA
Protocols Supported: USB
Frequency: 24MHz
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,350
USA:
2,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2350
Multiple Of:
2350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,629.50
USD
Quantity
Unit Price
2,350+
$1.97
Product Variant Information section