text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD3177-24LQXQT

USB 3 V 24 MHz surface Mount Type-C Port Controller - QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYPD3177-24LQXQT - Technical Attributes
Attributes Table
Supply Voltage: 3V to 24.5V
Operating Temp Range: -40°C to +105°C
Interface/Version: 3.0
Interface Type: I2C
No of Pins: 24
Supply Current: 10mA
Protocols Supported: USB
No of Ports: Single
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section