MCP2200EV-VCP in Bulk by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP2200EV-VCP

MCP2200 Series USB to RS232 Development And Evaluation Board

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP2200EV-VCP - Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Fonctionnalités et applications

The MCP2200EV-VCP series of USB to RS232 development and evaluation board for the MCP2200 USB to UART device. The board allows for easy demonstration and evaluation of the MCP2200. The accompanying software allows the special device features to be configured and controlled.

The board is powered from USB. Each I/O has an associated test point. In addition, two I/O are connected to LEDs which are used to indicate USB to UART traffic when the associated pins are configured as TxLED and RxLED pins respectively.

Kit contents:

  • One MCP2200 USB to RS232 evaluation board, 102-00266
  • Important Information sheet

Features:

  • Powered via USB
  • Test points for all GPIO pins
  • RS232 device and 9-pin D-sub connector for connecting to RS232 applications
  • Tx and Rx LEDs for indicating USB to UART traffic (when enabled)
  • Software for configuring special features of the device

View the complete product family of MCP2122 series USB

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
6
Multiples de :
1
Total 
269,40 $
USD
Quantité
Prix unitaire
1
$45.53
4
$44.90
15
$44.31
25
$44.08
50+
$43.37
Product Variant Information section