Manufacturer Part #
STUSB1602AQTR
STUSB1602: 22 V 400 kb/s USB Type-C™ Controller with TX/RX line Driver and BMC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-24EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STUSB1602AQTR - Technical Attributes
Attributes Table
| Supply Voltage: | 4.1V to 22V |
| Operating Temp Range: | -40°C to +105°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -55°C to +150°C |
| Interface Type: | USB |
| No of Pins: | 24 |
| Supply Current: | 188µA |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-24EP
Mounting Method:
Surface Mount