text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2532I-1080AEN

2-PORT USB2.0 HUB CONTROLLER - INDUSTRIAL TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2532I-1080AEN - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,788.50
USD
Quantity
Unit Price
490+
$3.65
Product Variant Information section