text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NCP1632DR2G

NCP1632 Series 10 to 20 V Interleaved 2-Phase Power Factor Controller - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mode: CRM/DCM
Supply Current-Max: 7mA
Supply Voltage-Max: 20V
Power Dissipation: 0.55W
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 145°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,387.50
USD
Quantity
Web Price
2,500
$0.955
5,000
$0.78
7,500
$0.77
10,000+
$0.765
Product Variant Information section