text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064BEUI-104I/MF

SST26VF064BEUI Series 64Mb (8M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory - WDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF064BEUI-104I/MF - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Interface: Quad I/O/SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
5
$4.64
20
$4.53
30
$4.50
75
$4.43
125+
$4.34
Product Variant Information section