text.skipToContent text.skipToNavigation

Manufacturer Part #

2108784-2

698 MHz to 6000 MHz Surface Mount Embedded LTE World Band PCB Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2108784-2 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4dB
VSWR: 3
Polarization: Linear
No of Bands: 5
Output Impedance: 50Ω
Termination Style: Vertical
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
5,000+
$0.63
Product Variant Information section