Manufacturer Part #
2108789-1
PCB ANTENNA SINGLE BAND BULK PACKAGED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108789-1 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 1.0dBi/-2.3dBi |
| Polarization: | Linear |
| No of Bands: | 1 |
| Rated Power: | 10W |
| Application Type: | Bluetooth |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2400MHz to 2483.5MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.265
1,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Surface Mount