Manufacturer Part #
2108793-2
902~928 & 2400~2483.5 Dual Band Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108793-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108793-2 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2.1dBi/2.0dBi |
| Polarization: | Linear |
| No of Bands: | 2 |
| Rated Power: | 10W |
| Application Type: | Bluetooth |
| Output Impedance: | 50Ω |
| Operating Frequency: | 824MHz to 2500MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,500+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bag
Mounting Method:
PCB Mount