Manufacturer Part #
2108964-1
Stamped Antenna,SMD,Wi-Fi,2.4+5GHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108964-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108964-1 - Technical Attributes
Attributes Table
| Antenna Type: | Stamped |
| Gain: | 4.3dBi |
| VSWR: | 2 |
| Polarization: | Omnidirectional |
| No of Bands: | 2 |
| Rated Power: | 10W |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 5.875GHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
Stamped Metal Antenna, Dual Band, Wi-Fi / Bluetooth, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.198
3,000
$0.196
6,000
$0.194
7,500
$0.193
22,500+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount