text.skipToContent text.skipToNavigation

Manufacturer Part #

2118879-1

FPC Antenna,cable,SMA,690-2700MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118879-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.9dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 3
Rated Power: 3W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1920
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,273.60
USD
Quantity
Unit Price
1,920+
$11.08
Product Variant Information section