Manufacturer Part #
2118909-6
PCB Ant, MHF, 115mm, Wi-Fi 6E Triple
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118909-6 - Technical Attributes
Attributes Table
| Antenna Type: | Bluetooth/Wi-Fi 6E |
| Gain: | 5dB |
| VSWR: | 2, 2.5 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 10W |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Operating Frequency: | 5925MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box