Manufacturer Part #
2195846-6
FPC ANT, MHF4L, 100mm, 698-7125 MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2195846-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2195846-6 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 5.68dB |
| VSWR: | 4 |
| Polarization: | Linear |
| No of Bands: | 7 |
| Rated Power: | 10W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Operating Frequency: | 698MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$1.14
3,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag