text.skipToContent text.skipToNavigation

Manufacturer Part #

2361492-2

Small form factor for Standard Antennas – LTE(PCB type) / 50 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2361492-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3, 4dB
VSWR: 3.6, 2.5
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,600.00
USD
Quantity
Unit Price
100
$1.17
300
$1.16
500
$1.15
2,000
$1.13
3,000+
$1.12
Product Variant Information section