text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-CH-0070-Q-T

Antennas AEC-Q200 BT/Wi-Fi Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Abracon AANI-CH-0070-Q-T - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Chip/Wi-Fi
Gain: 2.8dBi
VSWR: 2.5
No of Bands: 1
Rated Power: 2W
Return Loss: -7.2dB
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
10,000
$0.14
20,000+
$0.138
Product Variant Information section