text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAG0301-5500-T

ACAG0301 Series 5.5 GHz 4.5 dBi Surface Mount Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACAG0301-5500-T - Technical Attributes
Attributes Table
Gain: 4.5dBi
VSWR: 2
Polarization: Linear
No of Bands: 1
Bandwidth: 800MHz
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 5.15GHz to 5.85GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$732.00
USD
Quantity
Unit Price
3,000
$0.244
6,000
$0.241
9,000
$0.24
12,000
$0.238
15,000+
$0.235
Product Variant Information section