text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-JJB-HT-T

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-JJB-HT-T - Technical Attributes
Attributes Table
Gain: -10.5dBi
VSWR: 2
Operating Frequency: 855MHz to 890MHz
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$42,350.00
USD
Quantity
Unit Price
5,000+
$8.47
Product Variant Information section