Manufacturer Part #
EFF6989A3S-19MH4L
698 - 6000 MHz MHF4L 190mm Flexible 5G 4G / LTE Cat M1 NB IoT Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio EFF6989A3S-19MH4L - Product Specification
Ezurio EFF6989A3S-19MH4L - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4.5dB |
| VSWR: | 2, 2.2, 2.5 |
| No of Bands: | 12 |
| Rated Power: | 5W |
| Operating Frequency: | 2.7GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$3.29
80
$3.23
200
$3.20
500
$3.16
800+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
20 per Reel