text.skipToContent text.skipToNavigation

Manufacturer Part #

1513472-8

250 mm Cable Antennas Universal Antenna Module (UAM) Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1513472-8 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 2.4GHz to 5.875GHz
Gain: 3dB
VSWR: 3:1
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
500
$2.48
1,000
$2.45
1,500+
$2.43
Product Variant Information section