text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBA081014-M698

2x2 4G/LTE MIMO Ant

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBA081014-M698 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.2GHz to 829MHz
Gain: 3dbidB
VSWR: 3
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,892.00
USD
Quantity
Unit Price
100
$18.92
200+
$18.74
Product Variant Information section