Manufacturer Part #
AECS1806D07ZS-3000S
4IN1 LTE MIMO/GNSS/AMFM SHARKFIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AECS1806D07ZS-3000S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AECS1806D07ZS-3000S - Technical Attributes
Attributes Table
| Antenna Type: | Beidou/Galileo/GLONASS/GNSS/GPS |
| Operating Frequency: | 1.602GHz to 529kHz |
| Gain: | 30dB |
| VSWR: | 2 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
12
$60.79
24
$60.36
36
$60.11
48
$59.94
60+
$59.38
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk