Manufacturer Part #
LPT698/2700DMN
Outdoor Direct-Mount Multi-Band Antenna 698MHz to 960MHz/1710MHz to 2170MHz/230
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics LPT698/2700DMN - Technical Attributes
Attributes Table
| Operating Frequency: | 2.7GHz |
| Gain: | 5dB |
| VSWR: | 2.5, 2 |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$31.34
4
$30.94
15
$30.57
40
$30.29
100+
$29.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk