Manufacturer Part #
TGX.04.A.001
450-6000MHz Cross Polarised Wideband 4*5G/4G MIMO Antenna 3m CFD-200 SMA(M)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas TGX.04.A.001 - Technical Attributes
Attributes Table
| Antenna Type: | Module |
| Operating Frequency: | 430MHz to 6000MHz |
| Gain: | 4.3dB |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50+
$167.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag