text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA6927M3PWN-001

2.7 GHz 2.9 dBi 50 Ohms 100 W 2 Band Direct Mount Whip Phantom® Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TRA6927M3PWN-001 - Technical Attributes
Attributes Table
Antenna Type: Straight
Operating Frequency: 2.7GHz to 698MHz
Gain: 0, 1.7, 2.9dB
VSWR: 2.0:1, 2.5:1
Termination: Chassis Mount
Operating Temp Range: -35°C to +65°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.00
USD
Quantity
Unit Price
10
$47.80
20
$47.45
30
$47.25
40
$47.11
50+
$46.65
Product Variant Information section