Manufacturer Part #
1002427
1.5GHZ, 868MHz, 915MHz Embedded antenna (Stamped Metal)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1002427 - Technical Attributes
Attributes Table
| Antenna Type: | Stamped |
| Operating Frequency: | 868MHz to 2450MHz |
| Gain: | 3.4dBi |
| VSWR: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,800
$0.515
3,600
$0.51
5,400
$0.505
7,200+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount