Manufacturer Part #
1004259
GPS/GLONASS Ceramic Patch Antenna (Active)1.575 GHz 1.602 GHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1004259 - Product Specification
KYOCERA AVX 1004259 - Technical Attributes
Attributes Table
| Antenna Type: | Ceramic |
| Operating Frequency: | 1.575GHz to 1.602GHz |
| Gain: | 5dBi |
| VSWR: | 1.5 |
| Supply Voltage: | 2.9V to 3.1V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5
$5.09
25
$4.98
75
$4.91
150
$4.87
400+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Surface Mount