Manufacturer Part #
AP.12F.07.0045A
Antennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas AP.12F.07.0045A - Technical Attributes
Attributes Table
| Antenna Type: | Galileo/GPS |
| Operating Frequency: | 1574.397MHz to 1576.433MHz |
| VSWR: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
120
$9.14
240
$9.09
360
$9.07
480+
$9.03
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
PCB Mount