Manufacturer Part #
X1005247-GNA1SA10A1
GNSS (Active) External antenna, 1m RG174 cable, SMA connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX X1005247-GNA1SA10A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/29/2024 Details and Download
Part Status:
Active
Active
KYOCERA AVX X1005247-GNA1SA10A1 - Technical Attributes
Attributes Table
| Operating Frequency: | 1602MHz |
| Gain: | 2dB |
| VSWR: | 2.0:1 |
| Supply Voltage: | 3V to 5V |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
160
$10.79
320+
$10.69
Product Variant Information section
Available Packaging
Package Qty:
160 per Box