text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA7603

OMNI,Ph,NMO,760-870MHZ WHT,3,100,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TRA7603 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 760MHz to 870MHz
Gain: 3dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.20
USD
Quantity
Unit Price
1
$28.62
4
$28.25
15
$27.91
40
$27.66
100+
$27.25
Product Variant Information section