Manufacturer Part #
STW81101AT
STW81101 Series 3.6 V 12 mA Multi-Band RF Frequency Synthesizer - VFQFPN-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2940 per Std. Mfr. Pkg Package Style:VFQFPN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW81101AT - Technical Attributes
Attributes Table
| Frequency Range: | 4.4GHz |
| Supply Current: | 12mA |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | VFQFPN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,940+
$5.89
Product Variant Information section
Available Packaging
Package Qty:
2940 per Std. Mfr. Pkg
Package Style:
VFQFPN-28
Mounting Method:
Surface Mount