74LV245ATPWJ in Reel by Nexperia | Receiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV245ATPWJ

74LV Series 5.5 V 16 mA 0.5 W 3-State Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV245ATPWJ - Technical Attributes
Attributes Table
Supply Current: 70mA
Supply Voltage: 4.5V to 5.5V
Power Dissipation: 500mW
Operating Temp Range: -40°C to +125°C
No of Terminals: 20
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$775.00
USD
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500
$0.151
25,000+
$0.142
Product Variant Information section