Manufacturer Part #
BGU7008,115
BGU7008 Series 2.85 V 1575.42 MHz SiGe:C Low Noise Amplifier MMIC - XSON-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU7008,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP BGU7008,115 - Technical Attributes
Attributes Table
| Supply Voltage: | 1.5V to 2.85V |
| Supply Current: | 12.8mA |
| P1dB: | 14dBm |
| Noise Figure: | 1.2dB |
| Gain: | 19.5dB |
| Frequency Range: | 1575.42MHz |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The BGU7008,115 is an AEC-Q100 qualified Low Noise Amplifier (LNA) MMIC for GNSS and GPS receivers. It is available in a plastic leadless 6-pin, extremely small SOT886 package.
Features and benefits:
- AEC-Q100 qualified
- Covers full GNSS L1 band, from 1559 MHz to 1610 MHz
- Noise figure (NF) = 0.85 dB
- Gain 18.5 dB
- High input 1 dB compression point Pi (1dB) of -12 dBm
- High out of band IP3i of 4 dBm
- Supply voltage 1.5 V to 2.85 V
- Power-down mode current consumption < 1µA
- Optimized performance at low supply current of 4.8 mA
- Integrated temperature stabilized bias for easy design
- Requires only one input matching inductor and one supply decoupling capacitor
- Input and output DC decoupled
- ESD protection on all pins (HBM > 2 kV)
- Integrated matching for the output
- Small 6-pin leadless package 1 mm X 1.45 mm X 0.5 mm
- 110 GHz transit frequency - SiGe:C technology
Applications:
- LNA for GPS, GLONASS and Galileo in automotive applications like Toll Collection and Emergency Call
- LNA for GPS in smart phones, feature phones, tablet PCs, Personal Navigation Devices, Digital Still Cameras, Digital Video Cameras, RF Front End modules, complete GPS chipset modules and theft protection (laptop, ATM)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
5,000+
$0.467
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount