text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU8009,115

BGU8009 Series 3 V 1610 MHz Low Noise Amplifier for GNSS Receiver - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU8009,115 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 4.4mA to 10mA
Noise Figure: 0.65dB
Gain: 18dB
Frequency Range: 1559MHz to 1610MHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.141
10,000
$0.14
15,000
$0.139
20,000
$0.138
25,000+
$0.136
Product Variant Information section