453-00012R in Reel by Ezurio | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00012R

Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module Integrated, Chip S

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00012R - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 3V to 3.6V
Supply Current: 390mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 151
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$30,740.00
USD
Quantity
Unit Price
2,000+
$15.37
Product Variant Information section