Manufacturer Part #
CL4790-1000-232-SP
900 MHz RS232 Transceiver Starter Pack (Peer-to-peer protocol)** 1.0 Watt
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk |
||||||||||
| Date Code: | |||||||||||
Ezurio CL4790-1000-232-SP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes:• Changed RF power amplifier from Qorvo RF6886 to Guerilla RF GRF5509 • Resulting in PCB layout changes • Replace all Laird Connectivity company information and branding with Ezurio company information and branding, including:- > On product labels > Packaging labels inclusive of any reel, anti-static bag, box and carton labels.Reason for Change:• The Qorvo RF power amplifier (RF6886) used on revision 2.0 hardware is now EOL (End of Life). Improve manufacturing processes and supply chain capability for required components.• The changes are required to align with the new company information and branding as Ezurio.
Part Status:
Ezurio CL4790-1000-232-SP - Technical Attributes
| Data Rate: | 76.8kbps |
| Sensitivity: | -99dBm |
| Frequency Range: | 902MHz to 928MHz |
| Supply Voltage: | 7V to 18V |
| Power Dissipation: | 1000mW |
| Moisture Sensitivity Level: | 1 |
Available Packaging
Package Qty:
50 per Bulk