text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49D02A1KF

PAN9520 Series 1 MB Flash 128 kB ROM 802.11b/g/n Embedded Wi-Fi Module

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-49D02A1KF - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150bps
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.5V
Supply Current: 68mA
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,175.00
USD
Quantity
Unit Price
500+
$6.35
Product Variant Information section