Manufacturer Part #
453-00020R
Bluetooth v5 PA Module – Integrated Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Reel |
||||||||||
| Date Code: | |||||||||||
Ezurio 453-00020R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers listed above.Update PCB silkscreens and labels to bear Ezurio logo and/or company information including:-- Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers use the Ezurio brand.
Part Status:
Ezurio 453-00020R - Technical Attributes
| Frequency Range: | 2.48GHz |
| Operating Temp Range: | -40°C to +85°C |
Features & Applications
Available Packaging
Package Qty:
2 per Reel