text.skipToContent text.skipToNavigation

Manufacturer Part #

ANNA-B402-00B

ANNA-B402 Series 3.6 V 2 Mbps Stand-alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
u-blox ANNA-B402-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Max Power Consumption: 15.5mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.1 Low Energy module
Pricing Section
Global Stock:
500
USA:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,950.00
USD
Quantity
Unit Price
500+
$5.90
Product Variant Information section