Manufacturer Part #
ANT-B11-10C
nRF52833, 2-D ant. board, u-connectLocate, single pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox ANT-B11-10C - Technical Attributes
Attributes Table
| Certified: | Yes |
| Gain: | -4.2dBi |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$60.38
4
$59.50
10
$58.92
25
$58.36
40+
$57.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
Module
Mounting Method:
Chassis Mount